


RS3G-E3/57T | |
|---|---|
DigiKey Part Number | RS3G-E3/57TGITR-ND - Tape & Reel (TR) RS3G-E3/57TGICT-ND - Cut Tape (CT) RS3G-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3G-E3/57T |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | RS3G-E3/57T Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 44pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 100 | 8,98290 Kč | 898,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 6,39624 Kč | 5 436,80 Kč |
| 1 700 | 5,81225 Kč | 9 880,82 Kč |
| 2 550 | 5,51457 Kč | 14 062,15 Kč |
| 4 250 | 5,17998 Kč | 22 014,91 Kč |
| 5 950 | 4,98182 Kč | 29 641,83 Kč |
| 8 500 | 4,78917 Kč | 40 707,94 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

