Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

RS3D-E3/57T

DigiKey Part Number
RS3D-E3/57TGITR-ND - Tape & Reel (TR)
RS3D-E3/57TGICT-ND - Cut Tape (CT)
RS3D-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3D-E3/57T
Description
DIODE STANDARD 200V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
44pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1013,79600 Kč137,96 Kč
1008,98290 Kč898,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8506,39624 Kč5 436,80 Kč
1 7005,81225 Kč9 880,82 Kč
2 5505,51457 Kč14 062,15 Kč
4 2505,17998 Kč22 014,91 Kč
5 9504,98182 Kč29 641,83 Kč
8 5004,78917 Kč40 707,94 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč