
RS2JHE3_A/H | |
|---|---|
DigiKey Part Number | 112-RS2JHE3_A/HTR-ND - Tape & Reel (TR) 112-RS2JHE3_A/HCT-ND - Cut Tape (CT) 112-RS2JHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2JHE3_A/H |
Description | DIODE STANDARD 600V 1.5A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,57800 Kč | 75,78 Kč |
| 100 | 5,97610 Kč | 597,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,65763 Kč | 1 993,22 Kč |
| 1 500 | 2,63125 Kč | 3 946,88 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |

