
RS2D-E3/5BT | |
|---|---|
DigiKey Part Number | 112-RS2D-E3/5BTTR-ND - Tape & Reel (TR) 112-RS2D-E3/5BTCT-ND - Cut Tape (CT) 112-RS2D-E3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2D-E3/5BT |
Description | DIODE STANDARD 200V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 100 | 6,34140 Kč | 634,14 Kč |
| 500 | 4,81862 Kč | 2 409,31 Kč |
| 1 000 | 4,32748 Kč | 4 327,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,67117 Kč | 11 747,74 Kč |
| 6 400 | 3,36142 Kč | 21 513,09 Kč |
| 9 600 | 3,20362 Kč | 30 754,75 Kč |
| 16 000 | 3,02627 Kč | 48 420,32 Kč |
| 22 400 | 2,92123 Kč | 65 435,55 Kč |
| 32 000 | 2,81919 Kč | 90 214,08 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

