Diode 200 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2D-E3/5BT

DigiKey Part Number
112-RS2D-E3/5BTTR-ND - Tape & Reel (TR)
112-RS2D-E3/5BTCT-ND - Cut Tape (CT)
112-RS2D-E3/5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2D-E3/5BT
Description
DIODE STANDARD 200V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,86900 Kč98,69 Kč
1006,34140 Kč634,14 Kč
5004,81862 Kč2 409,31 Kč
1 0004,32748 Kč4 327,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2003,67117 Kč11 747,74 Kč
6 4003,36142 Kč21 513,09 Kč
9 6003,20362 Kč30 754,75 Kč
16 0003,02627 Kč48 420,32 Kč
22 4002,92123 Kč65 435,55 Kč
32 0002,81919 Kč90 214,08 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč