DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2AHE3_A/H

DigiKey Part Number
112-RS2AHE3_A/HTR-ND - Tape & Reel (TR)
112-RS2AHE3_A/HCT-ND - Cut Tape (CT)
112-RS2AHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2AHE3_A/H
Description
DIODE STANDARD 50V 1.5A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 50 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,03000 Kč11,03 Kč
107,88500 Kč78,85 Kč
1005,90680 Kč590,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7504,21501 Kč3 161,26 Kč
1 5003,80181 Kč5 702,72 Kč
2 2503,59112 Kč8 080,02 Kč
3 7503,08284 Kč11 560,65 Kč
5 2503,01746 Kč15 841,66 Kč
7 5002,95257 Kč22 144,28 Kč
18 7502,77783 Kč52 084,31 Kč
37 5002,60075 Kč97 528,12 Kč
Manufacturers Standard Package
Unit Price without VAT:11,03000 Kč
Unit Price with VAT:13,34630 Kč