
RS2AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-RS2AHE3_A/HTR-ND - Tape & Reel (TR) 112-RS2AHE3_A/HCT-ND - Cut Tape (CT) 112-RS2AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2AHE3_A/H |
Description | DIODE STANDARD 50V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 100 | 7,26320 Kč | 726,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,21199 Kč | 3 908,99 Kč |
| 1 500 | 4,71139 Kč | 7 067,09 Kč |
| 2 250 | 4,45615 Kč | 10 026,34 Kč |
| 3 750 | 4,16919 Kč | 15 634,46 Kč |
| 5 250 | 3,99922 Kč | 20 995,91 Kč |
| 7 500 | 3,83395 Kč | 28 754,62 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

