
RS1JHE3_A/I | |
|---|---|
DigiKey Part Number | RS1JHE3_A/IGITR-ND - Tape & Reel (TR) RS1JHE3_A/IGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS1JHE3_A/I |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Mfr | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 250 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 100 | 4,83580 Kč | 483,58 Kč |
| 500 | 3,63980 Kč | 1 819,90 Kč |
| 1 000 | 3,25343 Kč | 3 253,43 Kč |
| 2 000 | 2,92796 Kč | 5 855,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,44293 Kč | 18 321,97 Kč |
| 15 000 | 2,24574 Kč | 33 686,10 Kč |
| 22 500 | 2,14528 Kč | 48 268,80 Kč |
| 37 500 | 2,03238 Kč | 76 214,25 Kč |
| 52 500 | 1,96554 Kč | 103 190,85 Kč |
| 75 000 | 1,90059 Kč | 142 544,25 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

