DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1B-E3/5AT

DigiKey Part Number
112-RS1B-E3/5ATTR-ND - Tape & Reel (TR)
112-RS1B-E3/5ATCT-ND - Cut Tape (CT)
112-RS1B-E3/5ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1B-E3/5AT
Description
DIODE STANDARD 100V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
104,42100 Kč44,21 Kč
1003,15330 Kč315,33 Kč
5002,34624 Kč1 173,12 Kč
1 0001,57601 Kč1 576,01 Kč
2 0001,42509 Kč2 850,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,19059 Kč8 929,43 Kč
15 0001,14723 Kč17 208,45 Kč
22 5001,12091 Kč25 220,48 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč