


RS07B-GS08 | |
|---|---|
DigiKey Part Number | 112-RS07B-GS08TR-ND - Tape & Reel (TR) 112-RS07B-GS08CT-ND - Cut Tape (CT) 112-RS07B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS07B-GS08 |
Description | DIODE STD 100V 500MA DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | RS07B-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,43100 Kč | 54,31 Kč |
| 100 | 4,37000 Kč | 437,00 Kč |
| 500 | 3,28632 Kč | 1 643,16 Kč |
| 1 000 | 2,73882 Kč | 2 738,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,49050 Kč | 7 471,50 Kč |
| 6 000 | 2,26589 Kč | 13 595,34 Kč |
| 9 000 | 2,15138 Kč | 19 362,42 Kč |
| 15 000 | 2,02268 Kč | 30 340,20 Kč |
| 21 000 | 1,94646 Kč | 40 875,66 Kč |
| 30 000 | 1,87238 Kč | 56 171,40 Kč |
| 75 000 | 1,81433 Kč | 136 074,75 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |



