Diode 1000 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Through Hole DO-201AD
SB540-E3/51

RGP30M-E3/73

DigiKey Part Number
RGP30M-E3/73GICT-ND - Cut Tape (CT)
RGP30M-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP30M-E3/73
Description
DIODE STANDARD 1000V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-201AD
Voltage - DC Reverse (Vr) (Max)
1000 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 603
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
1046,82600 Kč468,26 Kč
10032,47130 Kč3 247,13 Kč
50026,33402 Kč13 167,01 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00025,62050 Kč25 620,50 Kč
Manufacturers Standard Package
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč