Diode 600 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP15J-E3/54

DigiKey Part Number
RGP15J-E3/54GITR-ND - Tape & Reel (TR)
RGP15J-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGP15J-E3/54
Description
DIODE STANDARD 600V 1.5A DO204AC
Customer Reference
Detailed Description
Diode 600 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 290
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1020,74600 Kč207,46 Kč
10013,77890 Kč1 377,89 Kč
50010,78752 Kč5 393,76 Kč
1 0009,82496 Kč9 824,96 Kč
2 0009,01507 Kč18 030,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,33405 Kč33 336,20 Kč
8 0007,76162 Kč62 092,96 Kč
12 0007,47004 Kč89 640,48 Kč
20 0007,14260 Kč142 852,00 Kč
28 0007,06320 Kč197 769,60 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč