
RGP10JE-E3/54 | |
|---|---|
DigiKey Part Number | 112-RGP10JE-E3/54TR-ND - Tape & Reel (TR) 112-RGP10JE-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP10JE-E3/54 |
Description | DIODE STANDARD 600V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 21,83800 Kč | 218,38 Kč |
| 100 | 14,53900 Kč | 1 453,90 Kč |
| 500 | 11,40864 Kč | 5 704,32 Kč |
| 1 000 | 10,40094 Kč | 10 400,94 Kč |
| 2 000 | 9,55325 Kč | 19 106,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 8,55210 Kč | 47 036,55 Kč |
| 11 000 | 7,99884 Kč | 87 987,24 Kč |
| 16 500 | 7,71716 Kč | 127 333,14 Kč |
| 27 500 | 7,56715 Kč | 208 096,62 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

