
RGP10GE-E3/54 | |
|---|---|
DigiKey Part Number | 112-RGP10GE-E3/54TR-ND - Tape & Reel (TR) 112-RGP10GE-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP10GE-E3/54 |
Description | DIODE STANDARD 400V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 4,61000 Kč | 46,10 Kč |
| 100 | 4,37210 Kč | 437,21 Kč |
| 500 | 4,16032 Kč | 2 080,16 Kč |
| 1 000 | 4,11717 Kč | 4 117,17 Kč |
| 2 000 | 3,88110 Kč | 7 762,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 2,89143 Kč | 15 902,87 Kč |
| 11 000 | 2,79701 Kč | 30 767,11 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |

