
RGP10D-E3/54 | |
|---|---|
DigiKey Part Number | RGP10D-E3/54GITR-ND - Tape & Reel (TR) RGP10D-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP10D-E3/54 |
Description | DIODE STANDARD 200V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 9,64100 Kč | 96,41 Kč |
| 100 | 6,44340 Kč | 644,34 Kč |
| 500 | 4,91180 Kč | 2 455,90 Kč |
| 1 000 | 4,41818 Kč | 4 418,18 Kč |
| 2 000 | 4,02708 Kč | 8 054,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 3,42527 Kč | 18 838,99 Kč |
| 11 000 | 3,05848 Kč | 33 643,28 Kč |
| 16 500 | 2,91129 Kč | 48 036,29 Kč |
| 27 500 | 2,87123 Kč | 78 958,83 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |

