DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10BE-E3/54

DigiKey Part Number
112-RGP10BE-E3/54TR-ND - Tape & Reel (TR)
112-RGP10BE-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGP10BE-E3/54
Description
DIODE STANDARD 100V 1A DO204AL
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,65000 Kč11,65 Kč
107,57300 Kč75,73 Kč
1006,18770 Kč618,77 Kč
5004,71256 Kč2 356,28 Kč
1 0003,84994 Kč3 849,94 Kč
2 0003,81489 Kč7 629,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5002,87015 Kč15 785,83 Kč
11 0002,79701 Kč30 767,11 Kč
Manufacturers Standard Package
Unit Price without VAT:11,65000 Kč
Unit Price with VAT:14,09650 Kč