RGP02-18E-E3/54 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 36 219
Unit Price: 66,98000 Kč
Datasheet
Diode 1800 V 500mA Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP02-18E-E3/54

DigiKey Part Number
RGP02-18E-E3/54GITR-ND - Tape & Reel (TR)
RGP02-18E-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGP02-18E-E3/54
Description
DIODE STD 1800V 500MA DO204AL
Customer Reference
Detailed Description
Diode 1800 V 500mA Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
1800 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
5 µA @ 1800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1024,96700 Kč249,67 Kč
10016,73330 Kč1 673,33 Kč
50013,20522 Kč6 602,61 Kč
1 00012,06986 Kč12 069,86 Kč
2 00011,11508 Kč22 230,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5009,98760 Kč54 931,80 Kč
11 0009,36461 Kč103 010,71 Kč
16 5009,05276 Kč149 370,54 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč