
RGL41J-E3/96 | |
|---|---|
DigiKey Part Number | RGL41J-E3/96GITR-ND - Tape & Reel (TR) RGL41J-E3/96GICT-ND - Cut Tape (CT) RGL41J-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL41J-E3/96 |
Description | DIODE STANDARD 600V 1A DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 100 | 12,62400 Kč | 1 262,40 Kč |
| 500 | 9,84932 Kč | 4 924,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,50055 Kč | 12 750,83 Kč |
| 3 000 | 7,82134 Kč | 23 464,02 Kč |
| 4 500 | 7,47534 Kč | 33 639,03 Kč |
| 7 500 | 7,08655 Kč | 53 149,12 Kč |
| 10 500 | 6,85631 Kč | 71 991,25 Kč |
| 15 000 | 6,63260 Kč | 99 489,00 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


