
RGF1K-E3/67A | |
|---|---|
DigiKey Part Number | 112-RGF1K-E3/67ATR-ND - Tape & Reel (TR) 112-RGF1K-E3/67ACT-ND - Cut Tape (CT) 112-RGF1K-E3/67ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGF1K-E3/67A |
Description | DIODE STANDARD 800V 1A DO214BA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8.5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214BA (GF1) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 100 | 14,98840 Kč | 1 498,84 Kč |
| 500 | 11,77442 Kč | 5 887,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,21343 Kč | 15 320,15 Kč |
| 3 000 | 9,42747 Kč | 28 282,41 Kč |
| 4 500 | 9,02699 Kč | 40 621,46 Kč |
| 7 500 | 8,57718 Kč | 64 328,85 Kč |
| 10 500 | 8,31085 Kč | 87 263,93 Kč |
| 15 000 | 8,05202 Kč | 120 780,30 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

