
RGF1B-E3/67A | |
|---|---|
DigiKey Part Number | RGF1B-E3/67AGITR-ND - Tape & Reel (TR) RGF1B-E3/67AGICT-ND - Cut Tape (CT) RGF1B-E3/67AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGF1B-E3/67A |
Description | DIODE STANDARD 100V 1A DO214BA |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
EDA/CAD Models | RGF1B-E3/67A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 8.5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 100 | 14,98840 Kč | 1 498,84 Kč |
| 500 | 11,77442 Kč | 5 887,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,21343 Kč | 15 320,15 Kč |
| 3 000 | 9,42747 Kč | 28 282,41 Kč |
| 4 500 | 9,02699 Kč | 40 621,46 Kč |
| 7 500 | 8,57718 Kč | 64 328,85 Kč |
| 10 500 | 8,31085 Kč | 87 263,93 Kč |
| 15 000 | 8,05202 Kč | 120 780,30 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

