
PLZ5V1B-G3/H | |
|---|---|
DigiKey Part Number | PLZ5V1B-G3/HGITR-ND - Tape & Reel (TR) PLZ5V1B-G3/HGICT-ND - Cut Tape (CT) PLZ5V1B-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ5V1B-G3/H |
Description | DIODE ZENER 5.07V 960MW DO219AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.07 V 960 mW ±2.56% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.56% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,64200 Kč | 16,42 Kč |
| 100 | 0,90520 Kč | 90,52 Kč |
| 500 | 0,82096 Kč | 410,48 Kč |
| 1 000 | 0,69465 Kč | 694,65 Kč |
| 2 000 | 0,67634 Kč | 1 352,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,61045 Kč | 2 747,03 Kč |
| 9 000 | 0,56835 Kč | 5 115,15 Kč |
| 13 500 | 0,56752 Kč | 7 661,52 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |


