PLZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLZ3V9A-G3/H

DigiKey Part Number
PLZ3V9A-G3/HGITR-ND - Tape & Reel (TR)
PLZ3V9A-G3/HGICT-ND - Cut Tape (CT)
PLZ3V9A-G3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ3V9A-G3/H
Description
DIODE ZENER 3.92V 960MW DO219AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.92 V 960 mW ±4.59% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4.59%
Power - Max
960 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
102,27000 Kč22,70 Kč
1000,95820 Kč95,82 Kč
5000,85404 Kč427,02 Kč
1 0000,68739 Kč687,39 Kč
2 0000,66927 Kč1 338,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5000,58324 Kč2 624,58 Kč
9 0000,56241 Kč5 061,69 Kč
13 5000,56159 Kč7 581,47 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč