


PLZ18B-G3/H | |
|---|---|
DigiKey Part Number | PLZ18B-G3/HGITR-ND - Tape & Reel (TR) PLZ18B-G3/HGICT-ND - Cut Tape (CT) PLZ18B-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ18B-G3/H |
Description | DIODE ZENER 18V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
EDA/CAD Models | PLZ18B-G3/H Models |
Category | Impedance (Max) (Zzt) 23 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 13 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package DO-219AC (microSMF) |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 100 | 2,80720 Kč | 280,72 Kč |
| 500 | 2,07596 Kč | 1 037,98 Kč |
| 1 000 | 1,83925 Kč | 1 839,25 Kč |
| 2 000 | 1,63977 Kč | 3 279,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,44575 Kč | 6 505,88 Kč |
| 9 000 | 1,30820 Kč | 11 773,80 Kč |
| 13 500 | 1,23804 Kč | 16 713,54 Kč |
| 22 500 | 1,15920 Kč | 26 082,00 Kč |
| 31 500 | 1,11249 Kč | 35 043,43 Kč |
| 45 000 | 1,06707 Kč | 48 018,15 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |


