


PLZ16C-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ16C-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ16C-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ16C-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ16C-HG3_A/H |
Description | DIODE ZENER 16V 500MW DO219AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,55700 Kč | 35,57 Kč |
| 100 | 2,21660 Kč | 221,66 Kč |
| 500 | 1,63096 Kč | 815,48 Kč |
| 1 000 | 1,44150 Kč | 1 441,50 Kč |
| 2 000 | 1,28142 Kč | 2 562,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,00886 Kč | 4 539,87 Kč |
| 9 000 | 0,90821 Kč | 8 173,89 Kč |
| 13 500 | 0,85691 Kč | 11 568,28 Kč |
| 22 500 | 0,69465 Kč | 15 629,62 Kč |
| 31 500 | 0,65878 Kč | 20 751,57 Kč |
| 45 000 | 0,61370 Kč | 27 616,50 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |

