DO-219AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AC
DO-219AC

PLZ16B-HG3_A/H

DigiKey Part Number
112-PLZ16B-HG3_A/HTR-ND - Tape & Reel (TR)
112-PLZ16B-HG3_A/HCT-ND - Cut Tape (CT)
112-PLZ16B-HG3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ16B-HG3_A/H
Description
DIODE ZENER 16V 500MW DO219AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 340
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,73700 Kč27,37 Kč
1001,17880 Kč117,88 Kč
5001,11566 Kč557,83 Kč
1 0000,92620 Kč926,20 Kč
2 0000,90515 Kč1 810,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5000,69465 Kč3 125,92 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč