


PLZ16A-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ16A-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ16A-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ16A-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ16A-HG3_A/H |
Description | DIODE ZENER 16V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 100 | 2,83890 Kč | 283,89 Kč |
| 500 | 2,09980 Kč | 1 049,90 Kč |
| 1 000 | 1,86042 Kč | 1 860,42 Kč |
| 2 000 | 1,65874 Kč | 3 317,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,46263 Kč | 6 581,84 Kč |
| 9 000 | 1,32357 Kč | 11 912,13 Kč |
| 13 500 | 1,25268 Kč | 16 911,18 Kč |
| 22 500 | 1,17296 Kč | 26 391,60 Kč |
| 31 500 | 1,12574 Kč | 35 460,81 Kč |
| 45 000 | 1,07983 Kč | 48 592,35 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


