Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PLZ16A-G3/H | |
|---|---|
DigiKey Part Number | PLZ16A-G3/HGITR-ND - Tape & Reel (TR) PLZ16A-G3/HGICT-ND - Cut Tape (CT) PLZ16A-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ16A-G3/H |
Description | DIODE ZENER 16V 500MW DO219AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,22100 Kč | 32,21 Kč |
| 100 | 2,26920 Kč | 226,92 Kč |
| 500 | 1,81536 Kč | 907,68 Kč |
| 1 000 | 1,32026 Kč | 1 320,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,67360 Kč | 3 031,20 Kč |
| 9 000 | 0,61045 Kč | 5 494,05 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |


