
PB3508-E3/45 | |
|---|---|
DigiKey Part Number | PB3508-E3/45GIGI-ND |
Manufacturer | |
Manufacturer Product Number | PB3508-E3/45 |
Description | BRIDGE RECT 1PHASE 800V 35A PB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole isoCINK+™ PB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, PB | |
Supplier Device Package | isoCINK+™ PB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 20 | 69,95500 Kč | 1 399,10 Kč |
| 100 | 55,73500 Kč | 5 573,50 Kč |
| 500 | 46,21702 Kč | 23 108,51 Kč |
| 1 000 | 43,16097 Kč | 43 160,97 Kč |
| 2 000 | 40,59292 Kč | 81 185,84 Kč |
| 5 000 | 40,27677 Kč | 201 383,85 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |




