P6SMB75AHE3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,37342 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,53474 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 957
Unit Price: 6,95000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 40 968
Unit Price: 2,73650 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 3,20542 Kč
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB75AHE3_B/H

DigiKey Part Number
112-P6SMB75AHE3_B/H-ND
Manufacturer
Manufacturer Product Number
P6SMB75AHE3_B/H
Description
TVS DIODE 64.1VWM 103V DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 5003,37342 Kč25 300,65 Kč
Unit Price without VAT:3,37342 Kč
Unit Price with VAT:4,08184 Kč