P6SMB43AHM3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,30978 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 694
Unit Price: 13,23000 Kč
Datasheet
59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB43AHM3_B/H

DigiKey Part Number
112-P6SMB43AHM3_B/H-ND
Manufacturer
Manufacturer Product Number
P6SMB43AHM3_B/H
Description
TVS DIODE 36.8VWM 59.3V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
10.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 5004,04211 Kč30 315,83 Kč
Unit Price without VAT:4,04211 Kč
Unit Price with VAT:4,89095 Kč