
P6SMB36AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-P6SMB36AHM3_A/HTR-ND - Tape & Reel (TR) 112-P6SMB36AHM3_A/HCT-ND - Cut Tape (CT) 112-P6SMB36AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36AHM3_A/H |
Description | TVS DIODE 30.8VWM DO214AA |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 Kč | 12,50 Kč |
| 10 | 8,35300 Kč | 83,53 Kč |
| 100 | 5,68870 Kč | 568,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,72536 Kč | 3 544,02 Kč |
| 1 500 | 4,27057 Kč | 6 405,86 Kč |
| 2 250 | 4,03861 Kč | 9 086,87 Kč |
| 3 750 | 3,77790 Kč | 14 167,12 Kč |
| 5 250 | 3,62343 Kč | 19 023,01 Kč |
| 7 500 | 3,47328 Kč | 26 049,60 Kč |
| Unit Price without VAT: | 12,50000 Kč |
|---|---|
| Unit Price with VAT: | 15,12500 Kč |

