
P6SMB36A-E3/5B | |
|---|---|
DigiKey Part Number | 112-P6SMB36A-E3/5BTR-ND - Tape & Reel (TR) 112-P6SMB36A-E3/5BCT-ND - Cut Tape (CT) 112-P6SMB36A-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36A-E3/5B |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 Kč | 7,29 Kč |
| 10 | 4,91600 Kč | 49,16 Kč |
| 100 | 2,49960 Kč | 249,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 1,72889 Kč | 5 532,45 Kč |
| 6 400 | 1,50497 Kč | 9 631,81 Kč |
| Unit Price without VAT: | 7,29000 Kč |
|---|---|
| Unit Price with VAT: | 8,82090 Kč |

