
P6SMB30CAHE3_B/H | |
|---|---|
DigiKey Part Number | 112-P6SMB30CAHE3_B/H-ND |
Manufacturer | |
Manufacturer Product Number | P6SMB30CAHE3_B/H |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 14.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 100 | 9,08160 Kč | 908,16 Kč |
| 750 | 6,58721 Kč | 4 940,41 Kč |
| 1 500 | 5,97911 Kč | 8 968,67 Kč |
| 2 250 | 5,66909 Kč | 12 755,45 Kč |
| 5 250 | 5,11423 Kč | 26 849,71 Kč |
| 10 500 | 4,74007 Kč | 49 770,74 Kč |
| 50 250 | 4,12086 Kč | 207 073,22 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

