41.4V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB30CA-E3/52

DigiKey Part Number
P6SMB30CA-E3/52GITR-ND - Tape & Reel (TR)
P6SMB30CA-E3/52GICT-ND - Cut Tape (CT)
P6SMB30CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB30CA-E3/52
Description
TVS DIODE 25.6VWM 41.4V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 731
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,33600 Kč83,36 Kč
1005,31670 Kč531,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,76032 Kč2 820,24 Kč
1 5003,38012 Kč5 070,18 Kč
2 2503,18619 Kč7 168,93 Kč
3 7502,96800 Kč11 130,00 Kč
5 2502,83877 Kč14 903,54 Kč
7 5002,71308 Kč20 348,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč