
P6SMB27CA-E3/52 | |
---|---|
DigiKey Part Number | P6SMB27CA-E3/52GITR-ND - Tape & Reel (TR) P6SMB27CA-E3/52GICT-ND - Cut Tape (CT) P6SMB27CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB27CA-E3/52 |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,33000 Kč | 8,33 Kč |
10 | 5,64500 Kč | 56,45 Kč |
100 | 3,83270 Kč | 383,27 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 1,83304 Kč | 1 374,78 Kč |
1 500 | 1,82263 Kč | 2 733,95 Kč |
2 250 | 1,81221 Kč | 4 077,47 Kč |
3 750 | 1,80438 Kč | 6 766,43 Kč |
Unit Price without VAT: | 8,33000 Kč |
---|---|
Unit Price with VAT: | 10,07930 Kč |