219V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB160A-M3/52

DigiKey Part Number
112-P6SMB160A-M3/52CT-ND - Cut Tape (CT)
P6SMB160A-M3/52-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB160A-M3/52
Description
TVS DIODE 136VWM 219VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
219V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
136V
Supplier Device Package
Voltage - Breakdown (Min)
152V
Base Product Number
Voltage - Clamping (Max) @ Ipp
219V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
1010,03100 Kč100,31 Kč
1006,45270 Kč645,27 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
7504,60628 Kč3 454,71 Kč
1 5004,15553 Kč6 233,29 Kč
2 2503,92556 Kč8 832,51 Kč
3 7503,66706 Kč13 751,48 Kč
5 2503,51389 Kč18 447,92 Kč
7 5003,36499 Kč25 237,43 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27000 Kč
Unit Price with VAT:19,68670 Kč