
P6SMB160A-M3/52 | |
|---|---|
DigiKey Part Number | 112-P6SMB160A-M3/52CT-ND - Cut Tape (CT) P6SMB160A-M3/52-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6SMB160A-M3/52 |
Description | TVS DIODE 136VWM 219VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 136V | Supplier Device Package |
Voltage - Breakdown (Min) 152V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 219V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 10,03100 Kč | 100,31 Kč |
| 100 | 6,45270 Kč | 645,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,60628 Kč | 3 454,71 Kč |
| 1 500 | 4,15553 Kč | 6 233,29 Kč |
| 2 250 | 3,92556 Kč | 8 832,51 Kč |
| 3 750 | 3,66706 Kč | 13 751,48 Kč |
| 5 250 | 3,51389 Kč | 18 447,92 Kč |
| 7 500 | 3,36499 Kč | 25 237,43 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

