18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB13CAHM3_B/H

DigiKey Part Number
112-P6SMB13CAHM3_B/H-ND
Manufacturer
Manufacturer Product Number
P6SMB13CAHM3_B/H
Description
TVS DIODE 11.1VWM 18.2V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
11.1V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
12.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
33A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6 0005,11571 Kč30 694,26 Kč
Unit Price without VAT:5,11571 Kč
Unit Price with VAT:6,19001 Kč