25.2V Clamp 23.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE18CA-E3/54

DigiKey Part Number
112-P6KE18CA-E3/54CT-ND - Cut Tape (CT)
112-P6KE18CA-E3/54TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE18CA-E3/54
Description
TVS DIODE 15.3VWM 25.2V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25.2V Clamp 23.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
23.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 584
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1014,57300 Kč145,73 Kč
1009,51420 Kč951,42 Kč
5007,34048 Kč3 670,24 Kč
1 0006,64041 Kč6 640,41 Kč
2 0006,05110 Kč12 102,20 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0005,55528 Kč22 221,12 Kč
8 0005,13839 Kč41 107,12 Kč
12 0004,92601 Kč59 112,12 Kč
20 0004,68746 Kč93 749,20 Kč
28 0004,54620 Kč127 293,60 Kč
40 0004,40898 Kč176 359,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč