
P6KE18AHE3/54 | |
|---|---|
DigiKey Part Number | 112-P6KE18AHE3/54TR-ND - Tape & Reel (TR) 112-P6KE18AHE3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE18AHE3/54 |
Description | TVS DIODE 15.3VWM 25.2V DO204AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 23.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 23.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 Kč | 13,11 Kč |
| 10 | 11,29800 Kč | 112,98 Kč |
| 100 | 7,79390 Kč | 779,39 Kč |
| 500 | 5,98756 Kč | 2 993,78 Kč |
| 1 000 | 4,97263 Kč | 4 972,63 Kč |
| 2 000 | 4,76458 Kč | 9 529,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,93234 Kč | 15 729,36 Kč |
| 8 000 | 3,74248 Kč | 29 939,84 Kč |
| Unit Price without VAT: | 13,11000 Kč |
|---|---|
| Unit Price with VAT: | 15,86310 Kč |

