
P6KE16CA-E3/54 | |
|---|---|
DigiKey Part Number | P6KE16CA-E3/54GITR-ND - Tape & Reel (TR) P6KE16CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE16CA-E3/54 |
Description | TVS DIODE 13.6VWM 22.5V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 26.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 26.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 100 | 9,51420 Kč | 951,42 Kč |
| 500 | 7,34048 Kč | 3 670,24 Kč |
| 1 000 | 6,64041 Kč | 6 640,41 Kč |
| 2 000 | 6,05110 Kč | 12 102,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,55528 Kč | 22 221,12 Kč |
| 8 000 | 5,13839 Kč | 41 107,12 Kč |
| 12 000 | 4,92601 Kč | 59 112,12 Kč |
| 20 000 | 4,68746 Kč | 93 749,20 Kč |
| 28 000 | 4,54620 Kč | 127 293,60 Kč |
| 40 000 | 4,40898 Kč | 176 359,20 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |









