Diode 1000 V 6A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P600M-E3/73

DigiKey Part Number
112-P600M-E3/73CT-ND - Cut Tape (CT)
112-P600M-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P600M-E3/73
Description
DIODE STANDARD 1000V 6A P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 6A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P600M-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1037,46000 Kč374,60 Kč
10025,64700 Kč2 564,70 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
30021,98770 Kč6 596,31 Kč
60020,14408 Kč12 086,45 Kč
90019,20430 Kč17 283,87 Kč
1 50018,14843 Kč27 222,65 Kč
2 10017,52313 Kč36 798,57 Kč
3 00016,91557 Kč50 746,71 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč