548V Clamp 550mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA400A-M3/61

DigiKey Part Number
112-P4SMA400A-M3/61TR-ND - Tape & Reel (TR)
112-P4SMA400A-M3/61CT-ND - Cut Tape (CT)
112-P4SMA400A-M3/61DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA400A-M3/61
Description
TVS DIODE 342VWM 548VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
548V Clamp 550mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
550mA
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
342V
Supplier Device Package
Voltage - Breakdown (Min)
380V
Base Product Number
Voltage - Clamping (Max) @ Ipp
548V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,28900 Kč102,89 Kč
1006,62280 Kč662,28 Kč
5005,04120 Kč2 520,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8004,16169 Kč7 491,04 Kč
3 6003,79026 Kč13 644,94 Kč
5 4003,60096 Kč19 445,18 Kč
9 0003,38819 Kč30 493,71 Kč
12 6003,26219 Kč41 103,59 Kč
18 0003,13973 Kč56 515,14 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč