P4SMA13AHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,68060 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,36487 Kč
Datasheet
Image for P4SMA13AHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA13AHE3_A/I

DigiKey Part Number
P4SMA13AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA13AHE3_A/I
Description
TVS DIODE 11.1VWM 18.2V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,82459 Kč21 184,43 Kč
15 0002,60666 Kč39 099,90 Kč
22 5002,49565 Kč56 152,12 Kč
37 5002,37092 Kč88 909,50 Kč
52 5002,34390 Kč123 054,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,82459 Kč
Unit Price with VAT:3,41775 Kč