
P4SMA110AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-P4SMA110AHE3_A/HTR-ND - Tape & Reel (TR) 112-P4SMA110AHE3_A/HCT-ND - Cut Tape (CT) 112-P4SMA110AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA110AHE3_A/H |
Description | TVS DIODE 94VWM 152VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 8,82000 Kč | 88,20 Kč |
| 100 | 5,66250 Kč | 566,25 Kč |
| 500 | 4,29630 Kč | 2 148,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,53710 Kč | 6 366,78 Kč |
| 3 600 | 3,21644 Kč | 11 579,18 Kč |
| 5 400 | 3,05299 Kč | 16 486,15 Kč |
| 9 000 | 2,65230 Kč | 23 870,70 Kč |
| 12 600 | 2,49441 Kč | 31 429,57 Kč |
| 18 000 | 2,44969 Kč | 44 094,42 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |

