P4SMA10AHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,68060 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,59358 Kč
Datasheet
Image for P4SMA10AHM3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA10AHM3_A/H

DigiKey Part Number
P4SMA10AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA10AHM3_A/H
Description
TVS DIODE 8.55VWM 14.5V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.5V Clamp 27.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
27.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 2003,10779 Kč22 376,09 Kč
Unit Price without VAT:3,10779 Kč
Unit Price with VAT:3,76043 Kč