P4SMA100AHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,66919 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,58277 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,77610 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 8,97000 Kč
Datasheet
137V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA100AHM3_A/H

DigiKey Part Number
P4SMA100AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA100AHM3_A/H
Description
TVS DIODE 85.5VWM 137V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
137V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
85.5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
95V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
137V
Base Product Number
Current - Peak Pulse (10/1000µs)
2.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA100ATaiwan Semiconductor Corporation01801-P4SMA100ATR-ND1,66919 KčSimilar
SMAJ85ATaiwan Semiconductor Corporation01801-SMAJ85ATR-ND1,58277 KčSimilar
SMAJ85AHEaton - Electronics Division0283-SMAJ85AHTR-ND1,77610 KčSimilar
SMAJ90ATaiwan Semiconductor Corporation01801-SMAJ90ACT-ND8,97000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 2002,68503 Kč19 332,22 Kč
Unit Price without VAT:2,68503 Kč
Unit Price with VAT:3,24889 Kč