
P4KE33AHE3/54 | |
|---|---|
DigiKey Part Number | 112-P4KE33AHE3/54TR-ND - Tape & Reel (TR) 112-P4KE33AHE3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE33AHE3/54 |
Description | TVS DIODE 28.2VWM 45.7V DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 Kč | 16,85 Kč |
| 10 | 10,42400 Kč | 104,24 Kč |
| 100 | 6,74110 Kč | 674,11 Kč |
| 500 | 5,15074 Kč | 2 575,37 Kč |
| 1 000 | 4,63787 Kč | 4 637,87 Kč |
| 2 000 | 4,20604 Kč | 8 412,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 3,69549 Kč | 20 325,19 Kč |
| 11 000 | 3,41315 Kč | 37 544,65 Kč |
| 16 500 | 3,26932 Kč | 53 943,78 Kč |
| 27 500 | 3,10774 Kč | 85 462,85 Kč |
| 38 500 | 3,09490 Kč | 119 153,65 Kč |
| Unit Price without VAT: | 16,85000 Kč |
|---|---|
| Unit Price with VAT: | 20,38850 Kč |

