Diode 1000 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Through Hole DO-201AD
SB540-E3/51

P300M-E3/54

DigiKey Part Number
P300M-E3/54GITR-ND - Tape & Reel (TR)
P300M-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P300M-E3/54
Description
DIODE STANDARD 1000V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 492
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1019,78000 Kč197,80 Kč
10013,10280 Kč1 310,28 Kč
50010,23820 Kč5 119,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4008,92280 Kč12 491,92 Kč
2 8008,20939 Kč22 986,29 Kč
4 2007,84600 Kč32 953,20 Kč
7 0007,43764 Kč52 063,48 Kč
9 8007,19584 Kč70 519,23 Kč
14 0006,96088 Kč97 452,32 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč