
MURS360S-E3/5BT | |
|---|---|
DigiKey Part Number | MURS360S-E3/5BTGITR-ND - Tape & Reel (TR) MURS360S-E3/5BTGICT-ND - Cut Tape (CT) MURS360S-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360S-E3/5BT |
Description | DIODE STANDARD 600V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 100 | 7,38500 Kč | 738,50 Kč |
| 500 | 5,64426 Kč | 2 822,13 Kč |
| 1 000 | 5,08257 Kč | 5 082,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 4,33235 Kč | 13 863,52 Kč |
| 6 400 | 3,97840 Kč | 25 461,76 Kč |
| 9 600 | 3,79810 Kč | 36 461,76 Kč |
| 16 000 | 3,59549 Kč | 57 527,84 Kč |
| 22 400 | 3,47553 Kč | 77 851,87 Kč |
| 32 000 | 3,35893 Kč | 107 485,76 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

